Fandis TRT-10A230V-NC technical specifications.
| Height | 68mm |
| Length | 45mm |
| Min Operating Temperature | -10°C |
| Ratings | IP20 |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Fandis TRT-10A230V-NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.