The BluNor BM832 is a powerful, highly flexible, ultra-low power Bluetooth Low Energy (BLE) module based on the Nordic nRF52832 SoC. It features an ARM Cortex M4F MCU with a 64MHz clock speed, 512KB of flash memory, and 64KB of RAM. The module includes an integrated 2.4GHz multi-protocol transceiver and a high-performance PCB trace antenna, supporting a line-of-sight range of up to 340 meters. It provides access to all 32 GPIOs and supports interfaces such as SPI, I2C, I2S, UART, PWM, and PDM. The compact 47-SMD package is designed for cost-effective mass production in wearable, beacon, and smart home applications.
Fanstel Corp BM832 technical specifications.
| MCU | Nordic nRF52832 |
| Core Processor | ARM Cortex M4F |
| Processor Speed | 64MHz |
| Flash Memory | 512KB |
| RAM Size | 64KB |
| Bluetooth Version | 5.4 |
| Bluetooth Range | 340m |
| Number of GPIOs | 32 |
| Receiver Sensitivity | -96dBm |
| Max Output Power | 4dBm |
| Supply Voltage (Min) | 1.7V |
| Supply Voltage (Max) | 3.6V |
| Operating Temperature (Min) | -40°C |
| Operating Temperature (Max) | 85°C |
| Antenna Type | Integrated PCB Trace |
| Dimensions | 10.2 x 15.0 x 1.9mm |
| Fcc | FCC ID: X8WBM832 |
| Ic | IC ID: 4100A-BM832 |
| Telec | Japan TELEC: 201-180924 |
| RoHS | RoHS 3 Compliant |
| Kcc | Korea: R-C-F8A-BM832 |
| Qdid | 97989 |
Download the complete datasheet for Fanstel Corp BM832 to view detailed technical specifications.
No datasheet is available for this part.