The BM832E is a powerful, highly flexible, ultra-low power Bluetooth Low Energy (BLE) module based on the Nordic nRF52832 SoC. It integrates a Power Amplifier (PA) and a Low Noise Amplifier (LNA) to achieve a transmit power of +20dBm and a link budget of 125 dB, enabling ranges of over 1000 meters. This specific model features a u.FL connector for use with an external antenna and is designed for applications requiring extended range and robust wireless connectivity.
Fanstel Corp BM832E technical specifications.
| SoC | Nordic nRF52832 |
| Bluetooth Version | 5.0 |
| Flash Memory | 512KB |
| RAM | 64KB |
| Transmit Power | +20dBm |
| Receiver Sensitivity | -105dBm |
| Supply Voltage | 1.7 to 3.6V |
| Operating Temperature | -40 to +85°C |
| Number of GPIOs | 32 |
| Range | 1000m |
| Dimensions | 10.2 x 15.0 x 1.9mm |
| Regulatory | FCC ID: X8WBM832 |
| Regulatory | IC: 4100A-BM832 |
| Regulatory | CE, RCM, TELEC |
| Environmental | RoHS Compliant |
Download the complete datasheet for Fanstel Corp BM832E to view detailed technical specifications.
No datasheet is available for this part.