Fastech 0178036 technical specifications.
| Body Diameter (Metric) (mm) | 2.84 |
| Body Diameter (Imperial) (in) | 7/64 |
| Body Diameter (Imperial - Decimal) (in) | 0.112 |
| Thread Pitch (Metric) (mm) | 0.64 |
| Thread Pitch (Imperial - Decimal) (in) | 0.025 |
| Body Length (Metric) (mm) | 9.52 |
| Body Length (Imperial - Decimal) (in) | 0.375 |
| Type | Cap |
| Head Type | Button |
| Drive Type | Hex |
| Point Type | Die |
| Material | Stainless Steel 316 |
| Finish | Plain |
| Cage Code | 0Y3H3 |
| EU RoHS | Yes |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fastech 0178036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.