Fastron 0402AS-047J-01 technical specifications.
| Package/Case | 0402 |
| Core Material | Ceramic |
| Inductance | 47nH |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.1GHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Fastron 0402AS-047J-01 to view detailed technical specifications.
No datasheet is available for this part.