Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
FASTRON

0402AS-3N9J-01

Datasheet
Fixed Inductors 3.9nH 250 MHz 5% Tol
Fastron

0402AS-3N9J-01

Fixed Inductors 3.9nH 250 MHz 5% Tol

  1. Passive Components
  2. Inductors, Chokes & Coils
  1. Passive Components
  2. Inductors, Chokes & Coils
  3. Fixed Inductors

Package0402
Inductance3.9nH
Quick Jump:

Technical Specifications

Fastron 0402AS-3N9J-01 technical specifications.

General

Package/Case
0402
Core Material
Ceramic
Inductance
3.9nH
Max DC Current
700mA
Max Operating Temperature
125°C
Min Operating Temperature
-40°C
Package Quantity
5000
Packaging
Tape and Reel
Q Factor
19
Self Resonant Frequency
4.8GHz
Shielding
Unshielded
Termination
SMD/SMT
Test Frequency
250MHz
Tolerance
5%

Compliance

RoHS
Compliant

Datasheet

Fastron 0402AS-3N9J-01 Datasheet

Download the complete datasheet for Fastron 0402AS-3N9J-01 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com