The 0402AS-6N2J-00 is a surface mount wirewound inductor with a type of RF chip and molded protection style. It features a ceramic core material and a minimum quality factor of 20. The inductor has a maximum DC current of 0.76 and a maximum DC resistance of 0.11. It operates within a temperature range of -40 to 150 degrees Celsius.
Fastron 0402AS-6N2J-00 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ceramic |
| Inductance | 0.0062uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.76A |
| Max DC Resistance | 0.11Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 4800MHz |
| Case Size | 0402 |
| Product Length | 1.2mm |
| Height | 0.7mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fastron 0402AS-6N2J-00 to view detailed technical specifications.
No datasheet is available for this part.