The 0402AS-6N8J-00 is a surface mount fixed inductor with a wirewound technology and molded protection style. It features a ceramic core material and a 0.0068uH inductance value with a 5% tolerance. The inductor has a maximum DC current rating of 0.68A and a maximum DC resistance of 0.1R. It also has a minimum quality factor of 21 and a minimum self resonant frequency of 4800MHz. The inductor is available in a 0402 case size with a product length of 1.2mm, height of 0.7mm, and product depth of 0.65mm. It operates over a temperature range of -40 to 150 degrees Celsius.
Fastron 0402AS-6N8J-00 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ceramic |
| Inductance | 0.0068uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.68A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 21 |
| Minimum Self Resonant Frequency | 4800MHz |
| Case Size | 0402 |
| Product Length | 1.2mm |
| Height | 0.7mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fastron 0402AS-6N8J-00 to view detailed technical specifications.
No datasheet is available for this part.