Fastron 0402AS-8N2J-08 technical specifications.
| Package/Case | 0402 |
| Height | 0.7mm |
| Inductance | 8.2nH |
| Length | 1.2mm |
| Max DC Current | 680mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 24 |
| Self Resonant Frequency | 4.4GHz |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.65mm |
| RoHS | Compliant |
Download the complete datasheet for Fastron 0402AS-8N2J-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
