The 0402F-056J-01 is a surface mount ferrite wirewound inductor with an inductance of 0.056uH and a tolerance of 5%. It has a maximum DC current rating of 1.2A and a maximum DC resistance of 0.095 Ohm. The inductor's impedance is 230 Ohm at 900MHz, and its minimum self resonant frequency is 1900MHz. The device is available in a 0402 case size and has a height of 0.7mm. It operates over a temperature range of -40 to 85 degrees Celsius.
Fastron 0402F-056J-01 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 0.056uH |
| Impedance | 230@900MHzOhm |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 1.2A |
| Max DC Resistance | 0.095Ohm |
| Minimum Self Resonant Frequency | 1900M(Typ)Hz |
| Case Size | 0402 |
| Product Length | 1.2mm |
| Height | 0.7mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fastron 0402F-056J-01 to view detailed technical specifications.
No datasheet is available for this part.