Fastron 05HCP/T-100K-51 technical specifications.
| Type | Pluggable |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 1.485A |
| Max DC Resistance | 0.09Ohm |
| Minimum Self Resonant Frequency | 23M(Typ)Hz |
| Lead Style | Radial |
| Height | 7.5mm |
| Product Diameter | 5.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Fastron 05HCP/T-100K-51 to view detailed technical specifications.
No datasheet is available for this part.