Inductor RF Chip Molded/Unshielded Wirewound 0.0026uH 2% 500MHz 45Q-Factor Ceramic 2.3A 0.02Ohm DCR 0603 T/R
Fastron 0603AQ-2N6G-04 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0026uH |
| Tolerance | 2% |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 2.3A |
| Max DC Resistance | 0.02Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 9300MHz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 1mm |
| Product Depth | 1.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fastron 0603AQ-2N6G-04 to view detailed technical specifications.
No datasheet is available for this part.