Inductor RF Chip Molded/Unshielded Wirewound 0.0026uH 20% 500MHz 45Q-Factor Ceramic 2.3A 0.02Ohm DCR 0603 T/R
Fastron 0603AQ-2N6M-04 technical specifications.
| Max Operating Temperature | 140 |
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0026 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.02 |
| Rated Current-Max | 2.3 |
| Test Frequency | 500 |
| Self Resonance Frequency | 9300 |
| Quality Factor-Min (at L-nom) | 45 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fastron 0603AQ-2N6M-04 to view detailed technical specifications.
No datasheet is available for this part.