Fastron 0603AS-010J-08 technical specifications.
| Package/Case | SMD/SMT |
| Inductance | 10nH |
| Packaging | Tape and Reel |
| Q Factor | 31 |
| RoHS Compliant | Yes |
| Series | 0603AS |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Fastron 0603AS-010J-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.