This general purpose inductor is a surface mount component with a nominal inductance of 0.47uH and a tolerance of 10%. It has a maximum operating temperature of 150C and a maximum rated current of 0.15A. The inductor is not shielded and has a self resonance frequency of 230MHz. It is designed for use in RF applications and has a minimum quality factor of 16 at the nominal inductance value.
Fastron 0603AS-R47K-01 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.7 |
| Tolerance | 10 |
| Package Width | 1.1 |
| Package Height | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.8 |
| Rated Current-Max | 0.15 |
| Test Frequency | 25 |
| Self Resonance Frequency | 230 |
| Quality Factor-Min (at L-nom) | 16 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fastron 0603AS-R47K-01 to view detailed technical specifications.
No datasheet is available for this part.