Fastron 0603AS-R47K-08 technical specifications.
| Current Rating | 150mA |
| Q Factor | 16 |
| RoHS Compliant | Yes |
| Series Resistance | 2.8R |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Fastron 0603AS-R47K-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.