The 0603F-1R2G-04 is a ferrite wirewound inductor with a molded/unshielded protection style and a 2% tolerance. It has a minimum quality factor of 12 and a minimum self resonant frequency of 230 MHz. The inductor is available in a 0603 case size with a product length of 1.7 mm, a height of 1 mm, and a product depth of 1.1 mm. It operates between -40°C and 85°C.
Fastron 0603F-1R2G-04 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 1.2uH |
| Tolerance | 2% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.35A |
| Max DC Resistance | 1.7Ohm |
| Minimum Quality Factor | 12 |
| Minimum Self Resonant Frequency | 230MHz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 1mm |
| Product Depth | 1.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fastron 0603F-1R2G-04 to view detailed technical specifications.
No datasheet is available for this part.