The 0603F-R12K-04 is a molded, unshielded ferrite wirewound inductor with an inductance of 0.12uH and a tolerance of 10%. It features a minimum quality factor of 12 and a minimum self resonant frequency of 1100MHz. The inductor has a maximum DC current rating of 1.4A and a maximum DC resistance of 0.15 ohms. It measures 1.7mm in length, 1.1mm in depth, and 1mm in height, with a case size of 0603. The operating temperature range is -40 to 85 degrees Celsius.
Fastron 0603F-R12K-04 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 1.4A |
| Max DC Resistance | 0.15Ohm |
| Minimum Quality Factor | 12 |
| Minimum Self Resonant Frequency | 1100MHz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 1mm |
| Product Depth | 1.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fastron 0603F-R12K-04 to view detailed technical specifications.
No datasheet is available for this part.