Fastron 07HVP-101K-51 technical specifications.
| Core Material | Ferrite |
| DC Resistance (DCR) | 230mR |
| Diameter | 8.3mm |
| Inductance | 100uH |
| Lead Diameter | 0.7mm |
| Lead Pitch | 5mm |
| Length | 10mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.42MHz |
| Series | 07HVP |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Fastron 07HVP-101K-51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.