Fastron 07P-102J-51 technical specifications.
| DC Resistance (DCR) | 5.4R |
| Inductance | 1mH |
| Material | Steel |
| Max DC Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Pluggable |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Q Factor | 100 |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 20kHz |
| Self Resonant Frequency | 1.8MHz |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Fastron 07P-102J-51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.