Fastron 07P-201J-51 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Package Length | 12.5 |
| Tolerance | 5 |
| Inductance-Nom (L) | 200 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 1 |
| Rated Current-Max | 0.32 |
| Self Resonance Frequency | 3.2 |
| Quality Factor-Min (at L-nom) | 80 |
| Series | 07P |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fastron 07P-201J-51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.