Fastron 07P-822J-50 technical specifications.
| Core Material | Ferrite |
| Diameter | 8mm |
| Inductance | 8.2mH |
| Lead Pitch | 3.5mm |
| Length | 12mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Q Factor | 100 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 650kHz |
| Series | 17 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 252kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Fastron 07P-822J-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.