Fastron 07P/F-222J-50 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 2200 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 8.8 |
| Rated Current-Max | 0.11 |
| Test Frequency | 0.02 |
| Self Resonance Frequency | 1.3 |
| Quality Factor-Min (at L-nom) | 100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fastron 07P/F-222J-50 to view detailed technical specifications.
No datasheet is available for this part.