Fastron 0805AQ-016G-01 technical specifications.
| Core Material | Ceramic |
| Height | 1.6mm |
| Inductance | 16nH |
| Length | 2.3mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 78 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.95GHz |
| Series | 0805AQ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 2% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Fastron 0805AQ-016G-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.