Fastron 0805AQ-027J-04 technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -40 |
| Package Length | 2.3 |
| Tolerance | 5 |
| Package Width | 1.8 |
| Package Height | 1.6 |
| Inductance-Nom (L) | 0.027 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.07 |
| Rated Current-Max | 1.3 |
| Self Resonance Frequency | 2000 |
| Manufacturer Series | 0805AQ |
| Quality Factor-Min (at L-nom) | 75 |
| Series | 0805AQ |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fastron 0805AQ-027J-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.