Fastron 0805AQ-6N2K-01 technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Height | 1.6mm |
| Inductance | 6.2nH |
| Length | 2.3mm |
| Max DC Current | 1.6A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Q Factor | 88 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.75GHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Fastron 0805AQ-6N2K-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.