
Surface mount fixed inductor with 22nH inductance and 5% tolerance, operating at 250MHz. Features a ceramic core and unshielded construction within an 0805 package. Rated for 500mA maximum DC current and a temperature range of -40°C to 125°C. This component offers a Q factor of 57 and a series resistance of 220mR, with a self-resonant frequency of 2.6GHz. Packaged on tape and reel for automated assembly.
Fastron 0805AS-022J-01 technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 500mA |
| Height | 1.6mm |
| Inductance | 22nH |
| Length | 2.3mm |
| Material | Ceramic |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Q Factor | 57 |
| Resistance | 220mR |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 250MHz |
| Self Resonant Frequency | 2.6GHz |
| Series | 0805AS |
| Series Resistance | 220mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Fastron 0805AS-022J-01 to view detailed technical specifications.
No datasheet is available for this part.
