
SMD/SMT fixed inductor with 33nH inductance and 5% tolerance, operating at a test frequency of 250MHz. Features a ceramic core, 500mA current rating, and 270mR series resistance. This unshielded component is housed in an 0805 package, measuring 2.3mm in length, 1.8mm in width, and 1.6mm in height, with an operating temperature range of -40°C to 125°C. Available in tape and reel packaging with 2500 units per reel.
Fastron 0805AS-033J-01 technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 500mA |
| Height | 1.6mm |
| Inductance | 33nH |
| Length | 2.3mm |
| Material | Ceramic |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Resistance | 270mR |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 250MHz |
| Self Resonant Frequency | 2.05GHz |
| Series | 0805AS |
| Series Resistance | 270mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Fastron 0805AS-033J-01 to view detailed technical specifications.
No datasheet is available for this part.
