Fastron 0805AS-1R5K-01 technical specifications.
| Current Rating | 200mA |
| Q Factor | 15 |
| RoHS Compliant | Yes |
| Series Resistance | 3R |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Fastron 0805AS-1R5K-01 to view detailed technical specifications.
No datasheet is available for this part.