
General purpose fixed inductor with 220nH inductance and 5% tolerance, operating at 100MHz. Features a 0805 SMD/SMT package with ceramic core material, rated for 400mA maximum DC current. This unshielded inductor offers a Q factor of 59, a series resistance of 700mR, and a self-resonant frequency of 850MHz. Operates within a temperature range of -40°C to 125°C and is supplied on tape and reel.
Fastron 0805AS-R22J-01 technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 400mA |
| Height | 1.6mm |
| Inductance | 220nH |
| Lead Free | Contains Lead |
| Length | 2.3mm |
| Material | Ceramic |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Q Factor | 59 |
| Resistance | 700mR |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100MHz |
| Self Resonant Frequency | 850MHz |
| Series | 0805AS |
| Series Resistance | 700mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Fastron 0805AS-R22J-01 to view detailed technical specifications.
No datasheet is available for this part.
