This 0805 SMD/SMT fixed inductor from Fastron features a ceramic core material and a maximum operating temperature of 125°C. The inductor has a maximum DC current rating of 170mA and a self-resonant frequency of 650MHz. It is RoHS compliant and available in a tape and reel packaging with 2500 pieces per reel.
Fastron 0805AS-R56J-01 technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Height | 1.6mm |
| Inductance | 560nH |
| Length | 2.3mm |
| Max DC Current | 170mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 650MHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Fastron 0805AS-R56J-01 to view detailed technical specifications.
No datasheet is available for this part.