The 0805AS-R56J-05 is a ceramic wirewound inductor from Fastron, featuring a molded protection style and 0.56uH inductance with 5% tolerance. It has a maximum DC current of 0.17A and a maximum DC resistance of 3.5 ohms. The inductor's self-resonant frequency is at least 650MHz, and its quality factor is a minimum of 40. The component measures 2.3mm in length, 1.8mm in depth, and 1.6mm in height, with a case size of 0805. It operates within a temperature range of -40°C to 150°C.
Fastron 0805AS-R56J-05 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ceramic |
| Inductance | 0.56uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.17A |
| Max DC Resistance | 3.5Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 650MHz |
| Case Size | 0805 |
| Product Length | 2.3mm |
| Height | 1.6mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fastron 0805AS-R56J-05 to view detailed technical specifications.
No datasheet is available for this part.