
SMD/SMT fixed inductor with 680nH inductance and 5% tolerance, operating at a test frequency of 50MHz. Features a ceramic core, 170mA current rating, and a Q factor of 37. Packaged in an 0805 case with dimensions of 2.3mm length, 1.8mm width, and 1.6mm height. Operates within a temperature range of -40°C to 125°C and is RoHS compliant.
Fastron 0805AS-R68J-01 technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 170mA |
| Height | 1.6mm |
| Inductance | 680nH |
| Lead Free | Contains Lead |
| Length | 2.3mm |
| Material | Ceramic |
| Max DC Current | 170mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Q Factor | 37 |
| Resistance | 3.5R |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 50MHz |
| Self Resonant Frequency | 600MHz |
| Series | 0805AS |
| Series Resistance | 3.5R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Fastron 0805AS-R68J-01 to view detailed technical specifications.
No datasheet is available for this part.
