Fastron 0805AS-R75J-01 technical specifications.
| Core Material | Ceramic |
| Inductance | 750nH |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Fastron 0805AS-R75J-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.