The 0805ASM-3N3K-04 is a surface mount wirewound inductor from Fastron with a type of RF Chip and technology of Wirewound. It features a molded protection style and ceramic core material. The inductor has a value of 0.0033uH with a tolerance of 10% and is tested at a frequency of 250M. It can handle a maximum DC current of 0.6A and has a maximum DC resistance of 0.08R. The inductor also has a minimum quality factor of 50 and a minimum self resonant frequency of 6000M. It is available in an 0805 case size with a product length of 2.3, height of 1.6, and product depth of 1.8. The operating temperature range is from -40 to 150 degrees Celsius.
Fastron 0805ASM-3N3K-04 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ceramic |
| Inductance | 0.0033uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.08Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0805 |
| Product Length | 2.3mm |
| Height | 1.6mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fastron 0805ASM-3N3K-04 to view detailed technical specifications.
No datasheet is available for this part.