
The 0805F-8R2K-01 is a ferrite inductor with an inductance of 8.2uH and a maximum DC current of 160mA. It operates within a temperature range of -40°C to 85°C and is designed for surface mount technology (SMD/SMT). The inductor is unshielded and has a self-resonant frequency of 55MHz. It is available in a package quantity of 2500 units, packaged on a tape and reel.
Fastron 0805F-8R2K-01 technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| Inductance | 8.2uH |
| Max DC Current | 160mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Self Resonant Frequency | 55MHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Fastron 0805F-8R2K-01 to view detailed technical specifications.
No datasheet is available for this part.