Fastron 09HCP-271M-50 technical specifications.
| Core Material | Ferrite |
| Diameter | 12.5mm |
| Inductance | 270uH |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7mm |
| Length | 10.8mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 09HCP |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Fastron 09HCP-271M-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.