Fastron 09HCP/T-101K-50 technical specifications.
| Type | Pluggable |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 100uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.3A |
| Max DC Resistance | 0.103Ohm |
| Lead Style | Radial |
| Height | 11.5mm |
| Product Diameter | 12.7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fastron 09HCP/T-101K-50 to view detailed technical specifications.
No datasheet is available for this part.