This ferrite wirewound inductor has a 680uH inductance rating with a 20% tolerance and is designed for operation at a 100KHz test frequency. It features a radial lead style and a maximum DC current rating of 0.96A. The inductor is constructed with a ferrite core material and has a maximum DC resistance of 0.68 ohms. It is rated for operation between -55°C and 150°C.
Fastron 09HVP-681M-50 technical specifications.
| Type | Pluggable |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 680uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.96A |
| Maximum Saturation Current | 0.85(Typ)A |
| Max DC Resistance | 0.68Ohm |
| Lead Style | Radial |
| Height | 10.8mm |
| Product Diameter | 11mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fastron 09HVP-681M-50 to view detailed technical specifications.
No datasheet is available for this part.