
Fastron 09P-223J-51 technical specifications.
| DC Resistance (DCR) | 58R |
| Inductance | 22mH |
| Max DC Current | 60mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 70 |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Fastron 09P-223J-51 to view detailed technical specifications.
No datasheet is available for this part.