This shielded wirewound inductor from Fastron features a ferrite core material and a radial lead style. It has an inductance of 1500uH with a tolerance of 10% and is tested at 20KHz. The maximum DC current rating is 0.22A, and the maximum DC resistance is 5.1 ohms. The inductor operates between -55°C and 85°C and is available in a through-hole package.
Fastron 09P/F-152K-51 technical specifications.
| Type | Pluggable |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1500uH |
| Tolerance | 10% |
| Inductance Test Frequency | 20KHz |
| Maximum DC Current | 0.22A |
| Max DC Resistance | 5.1Ohm |
| Minimum Quality Factor | 70 |
| Minimum Self Resonant Frequency | 1.2MHz |
| Lead Style | Radial |
| Height | 13.4mm |
| Product Diameter | 9mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fastron 09P/F-152K-51 to view detailed technical specifications.
No datasheet is available for this part.