Fastron 09P/F-183J-50 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Package Length | 13.4 |
| Tolerance | 5 |
| Inductance-Nom (L) | 18000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 50 |
| Rated Current-Max | 0.065 |
| Self Resonance Frequency | 0.34 |
| Quality Factor-Min (at L-nom) | 70 |
| Series | 09P/F |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fastron 09P/F-183J-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.