Fastron 1008AS-022J-01 technical specifications.
| Current Rating | 1A |
| Q Factor | 55 |
| RoHS Compliant | Yes |
| Series Resistance | 120mR |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Fastron 1008AS-022J-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.