Fastron 1008AS-042J-04 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ceramic |
| Inductance | 0.042uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Case Size | 1008 |
| Product Length | 2.9mm |
| Height | 2.1mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fastron 1008AS-042J-04 to view detailed technical specifications.
No datasheet is available for this part.