Fastron 1008AS-047J-01 technical specifications.
| Package/Case | 1008 |
| Core Material | Ceramic |
| Height | 2.1mm |
| Inductance | 47nH |
| Length | 2.9mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 65 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.5GHz |
| Series | 1008AS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Fastron 1008AS-047J-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.