Fastron 1008AS-1R0K-01 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ceramic |
| Current Rating | 370mA |
| Inductance | 1uH |
| Max DC Current | 370mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 290MHz |
| Series Resistance | 1.75R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Weight | 0.003527oz |
| RoHS | Compliant |
Download the complete datasheet for Fastron 1008AS-1R0K-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
