This 1.5uH inductor features a wirewound technology and ceramic core material. It has a molded/unshielded protection style and a 5% tolerance. The inductor's maximum DC current is 0.33A, with a maximum DC resistance of 2.3 ohms. It has a minimum quality factor of 35 and a minimum self resonant frequency of 200MHz. The inductor measures 1008 in case size, with a product length of 2.9mm, height of 2.1mm, and product depth of 2.8mm. It operates between -40°C and 150°C.
Fastron 1008AS-1R5J-08 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ceramic |
| Inductance | 1.5uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.33A |
| Max DC Resistance | 2.3Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 200M(Typ)Hz |
| Case Size | 1008 |
| Product Length | 2.9mm |
| Height | 2.1mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fastron 1008AS-1R5J-08 to view detailed technical specifications.
No datasheet is available for this part.