Fastron 1008AS-R15J-01 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ceramic |
| Current Rating | 620mA |
| Inductance | 150nH |
| Max DC Current | 620mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 850MHz |
| Series Resistance | 700mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Fastron 1008AS-R15J-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
