Fastron 1008AS-R68J-01 technical specifications.
| Current Rating | 400mA |
| Q Factor | 46 |
| RoHS Compliant | Yes |
| Series Resistance | 1.47R |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Fastron 1008AS-R68J-01 to view detailed technical specifications.
No datasheet is available for this part.