This 1008F-1R8J-04 ferrite wirewound inductor from Fastron features a molded/unshielded protection style, a 1.8uH inductance value with a 5% tolerance, and a 0.84 ohm maximum DC resistance. The inductor has a minimum quality factor of 25 and a minimum self-resonant frequency of 170 MHz. It measures 2.9mm in length, 2.1mm in height, and 2.8mm in depth. The operating temperature range is -40 to 85 degrees Celsius.
Fastron 1008F-1R8J-04 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 1.8uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.84Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 170MHz |
| Case Size | 1008 |
| Product Length | 2.9mm |
| Height | 2.1mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fastron 1008F-1R8J-04 to view detailed technical specifications.
No datasheet is available for this part.